Phoenix Contact PTTBS 2.5/U-OG/O-GN Series Grey Double Level Terminal Block, 0.14 → 4mm², Push In Termination,
- RS Stock No.:
- 207-3717
- Mfr. Part No.:
- 3209609
- Brand:
- Phoenix Contact
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$13.38
(exc. GST)
$14.72
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $13.38 | $669.00 |
*price indicative
- RS Stock No.:
- 207-3717
- Mfr. Part No.:
- 3209609
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix double-level terminal block with orange lower pusher and upper green pusher.
Cross section: 0.14 mm² - 4mm²
AWG: 26 - 12
Connection method: push-in connection
Width: 5.2 mm
Colour: grey
Mounting type: NS 35/7.5, NS 35/15
AWG: 26 - 12
Connection method: push-in connection
Width: 5.2 mm
Colour: grey
Mounting type: NS 35/7.5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 12 → 26AWG |
Series | PTTBS 2.5/U-OG/O-GN |
Termination Method | Push In |
Cable CSA | 0.14 → 4mm² |
Fused | No |
Current Rating | 22A |
Voltage Rating | 500 V |
Hazardous Area Certification | ATEX, IECEx |
Model Number | PTTBS 2,5/U-OG/O-GN |
Related links
- Phoenix Contact PTTBS 2.5-TWIN/U-OG/O-GN Series Grey Double Level...
- Phoenix Contact PTTBS 2.5 BU/U-OG/O-GN Series Blue Double Level...
- Phoenix Contact PTTBS 2.5-DIO/O-U/U-OG/O-GN Series Grey Component...
- Phoenix Contact PTTBS 1.5/S/2P/U-OG/O-GN Series Grey Multi Level...
- Phoenix Contact PTTBS 2.5 Series Grey Double Level Terminal Block,...
- Phoenix Contact PTTBS 2.5/2P Series Grey Double Level Terminal...
- Phoenix Contact PTTBS 2.5-TWIN Series Grey Double Level Terminal...
- Phoenix Contact PTTBS 2.5-PE/L Series Grey Double Level Terminal...