Phoenix Contact 1032733 PTTBS 2.5-TWIN/U-OG/O-GN Series Grey, 0.14 → 4mm², Push In Termination

Subtotal (1 pack of 50 units)*

$425.60

(exc. GST)

$468.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$8.512$425.60

*price indicative

RS Stock No.:
207-3669
Mfr. Part No.:
1032733
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Series

PTTBS 2.5-TWIN/U-OG/O-GN

American Wire Gauge

12 → 26AWG

Voltage Rating

800 V

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Fused

No

Current Rating

24A

Model Number

PTTBS 2,5-TWIN/U-OG/O-GN

COO (Country of Origin):
PL
The Phoenix Double-level terminal block has push-in connection.

cross section: 0.14 mm² - 4 mm²
AWG: 26 - 12
width: 5.2 mm
colour: grey
mounting type: NS 35/7,5, NS 35/15

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links