Phoenix Contact PTV Series Green, Yellow Feed Through Terminal Block, 0.14 → 2.5mm², Single-Level, Push In
- RS Stock No.:
- 188-1748
- Mfr. Part No.:
- 1079012
- Brand:
- Phoenix Contact
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$17.654
(exc. GST)
$19.419
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $17.654 | $176.54 |
*price indicative |
- RS Stock No.:
- 188-1748
- Mfr. Part No.:
- 1079012
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact Green and Yellow Ground Modular Terminal Block, 26 to 12 AWG - PTV 2.5-QUATTRO-PE - 1079012
Modernise your control cabinet with this Phoenix Contact terminal block featuring innovative lateral push-in connectors. It's compatible with control cabinet layouts designed for screw-terminal wiring, making it simple to update your control systems.
The unit's vertical cable insertion position means wiring can be clearly arranged rather than bent, which reduces the chance of conductor damage. It also allows for convenient cable labelling and identification. Push-in connection technology makes the terminal block virtually maintenance-free, thanks to secure wiring that doesn't need frequent inspection. What's more, you can easily insert the cables by hand and effortlessly remove them with the press of a button.
As this terminal block is made from highly robust and flame-retardant plastic, it's well-suited to rugged applications and harsh environments. Choose it for machine building, plant engineering and process industry applications.
The unit's vertical cable insertion position means wiring can be clearly arranged rather than bent, which reduces the chance of conductor damage. It also allows for convenient cable labelling and identification. Push-in connection technology makes the terminal block virtually maintenance-free, thanks to secure wiring that doesn't need frequent inspection. What's more, you can easily insert the cables by hand and effortlessly remove them with the press of a button.
As this terminal block is made from highly robust and flame-retardant plastic, it's well-suited to rugged applications and harsh environments. Choose it for machine building, plant engineering and process industry applications.
• Green and yellow
• Single level
• Snaps onto a DIN rail for quick installation
• Highly resistant to vibration and shock for improved connection reliability
• Wire size of 26 to 12 AWG (American wire gauge), and 26 to 14 AWG
• Cable CSA (cross-sectional area) of 0.14 mm² to 2.5 mm² and 0.14 mm² to 4 mm²
• Single level
• Snaps onto a DIN rail for quick installation
• Highly resistant to vibration and shock for improved connection reliability
• Wire size of 26 to 12 AWG (American wire gauge), and 26 to 14 AWG
• Cable CSA (cross-sectional area) of 0.14 mm² to 2.5 mm² and 0.14 mm² to 4 mm²
Note
The PTV series of terminal blocks feature vertical cable insertion. This lateral cable orientation also prevents the cable from bending.
Specifications
Attribute | Value |
---|---|
Colour | Green, Yellow |
Number of Levels | Single |
Series | PTV |
American Wire Gauge | 26 → 12 AWG, 26 → 14AWG |
Termination Method | Push In |
Cable CSA | 0.14 → 2.5 mm², 0.14 → 4mm² |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +105°C |
Hazardous Area Certification | ATEX, IECEx |
Standards Met | IEC 60947-7-2 |
Model Number | PTV 2,5-QUATTRO-PE |
Related links
- Insertion & Extraction Tools
- Hammers
- RS PRO 175mm LCD Inclinometer
- Phoenix Contact PTV Series Green/Yellow Feed Through Terminal...
- Phoenix Contact PTV Series Green/Yellow Earth Terminal Block, Push...
- Phoenix Contact PTV Series Green/Yellow Double Level Terminal...
- Phoenix Contact PTV Series Grey Feed Through Terminal Block Single-Level
- Phoenix Contact PTV Series Blue Feed Through Terminal Block Single-Level