Weidmuller 1989860000 A Series Beige, 2.5mm², Single-Level, Push In Termination

Subtotal (1 unit)*

$11.31

(exc. GST)

$12.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 82 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.31

*price indicative

RS Stock No.:
144-8988
Mfr. Part No.:
1989860000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Colour

Beige

Number of Levels

Single

Series

A

Voltage Rating

400 V

American Wire Gauge

28 → 12AWG

Termination Method

Push In

Cable CSA

2.5mm²

Current Rating

20A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

The innovative PUSH IN technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types

The innovative PUSH IN technology reduces the amountof time you spend on wiring to a minimum. Directinsertion guarantees high conductor pull-out forces andsimple handling for all conductor types

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links