Weidmuller 1521680000 A Series Green/Yellow, 2.5mm², Single-Level, Push In Termination
- RS Stock No.:
- 144-8735
- Mfr. Part No.:
- 1521680000
- Brand:
- Weidmüller
Subtotal (1 box of 50 units)*
$300.79
(exc. GST)
$330.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 17 November 2025
- Plus 2 unit(s) shipping from 24 November 2025
- Plus 5 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $300.79 | $6.016 |
*price indicative
- RS Stock No.:
- 144-8735
- Mfr. Part No.:
- 1521680000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Green/Yellow | |
| Number of Levels | Single | |
| Series | A | |
| American Wire Gauge | 28 → 12AWG | |
| Voltage Rating | 800 V | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Current Rating | 24A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Green/Yellow | ||
Number of Levels Single | ||
Series A | ||
American Wire Gauge 28 → 12AWG | ||
Voltage Rating 800 V | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Current Rating 24A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
- COO (Country of Origin):
- DE
Weidmuller Terminal Block
The Weidmuller terminal block is an A-series, 800V, tailored, AAP, potential distribution terminal block. It is ideal for surge current protection and central control voltage distribution. The new maxGUARD range enables potential distribution with integrated electronic load monitoring in the smallest of installation spaces. It has push-in termination, an innovative technology that reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull out forces and simple handling for all conductor types. It can mount wire size between 28 to 12AWG and cable CSA of 2.5mm².
Features and Benefits
• Rated current 24A
• Rated impulse withstand voltage 8KV
• Rated voltage 800V
• Temperature ranges between -60°C to 130°C
• Rated impulse withstand voltage 8KV
• Rated voltage 800V
• Temperature ranges between -60°C to 130°C
Certifications
• cURus E60693
• ETIM 6.0 EC000901
• IEC 60947-7-2
• ETIM 6.0 EC000901
• IEC 60947-7-2
Related links
- Weidmuller 1521680000 A Series Green/Yellow Single-Level, Push In Termination
- Weidmuller 1720950000 ZPEA Series Green/Yellow Single-Level
- Weidmuller 1770390000 ZPE Series Green/Yellow Single-Level, Clamp Termination
- Phoenix Contact 3209517 PTU 2.5-TWIN-PE Series Green/Yellow Single-Level, Push In Termination
- WAGO 2102-1207 TOPJOB S 2.5mm² Push-In Cage Clamp Termination IECEx
- WAGO 2102-1307 TOPJOB S 2.5mm² Push-In Cage Clamp Termination IECEx
- WAGO 2102-5307 TOPJOB S 2.5mm² Push-In Cage Clamp Termination IECEx
- WAGO 2002-1207 TOPJOB S 2.5mm² Push-In Cage Clamp Termination IECEx
