- RS Stock No.:
- 144-8981
- Mfr. Part No.:
- 1988260000
- Brand:
- Weidmüller
54 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.05
(exc. GST)
$14.35
(inc. GST)
Units | Per unit |
1 + | $13.05 |
- RS Stock No.:
- 144-8981
- Mfr. Part No.:
- 1988260000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
Our tailored AAP potential distribution terminal blocks are ideal for surge current protection and central control voltage distribution. Meanwhile, our new maxGUARD range enables potential distribution with integrated electronic load monitoring in the smallest of installation spaces
Our tailored AAPpotentialdistributiontrminal blocksare ideal forsurge currentprotection andcentral controlvoltagedistributionMeanwhile, our newmaxGUARDrangeenales potential distributionwithintegrateelectronic load monitoringin the smallestof installationSpaces
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Single |
American Wire Gauge | 22 → 8AWG |
Series | A |
Termination Method | Push In |
Cable CSA | 6mm² |
Current Rating | 41A |
Voltage Rating | 250 V |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |
Related links
- Weidmuller A Series Beige Terminal Block 1-Level, Push In Termination
- Weidmuller A Series Beige DIN Rail Terminal Block Double-Level,...
- Weidmuller A Series Beige DIN Rail Terminal Block Single-Level ATEX
- Siemens 5S Series DIN Rail Terminal Accessories for Use with DIN...
- Entrelec DIN Rail Terminal Accessories
- Phoenix Contact DIN Rail Terminal Accessories
- Entrelec DIN Rail Terminal Blocks
- Wago DIN Rail Terminal Blocks