Phoenix Contact XTV 6-TWIN Series Grey Feed Through Terminal Block, 6mm², Single-Level, Push In Termination
- RS Stock No.:
- 270-0187
- Mfr. Part No.:
- 1329499
- Brand:
- Phoenix Contact
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$9.095
(exc. GST)
$10.005
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $9.095 | $454.75 |
*price indicative |
- RS Stock No.:
- 270-0187
- Mfr. Part No.:
- 1329499
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact feed-through terminal block is a fast, powerless conductor connection for all conductor types with the pretension contact spring. It has a high level of flexibility when inserting conductors, it enables conductors with or without ferru
Easy procurement of information using QR code
Clear conductor connection and pusher position
Clear conductor connection and pusher position
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | XTV 6-TWIN |
American Wire Gauge | 20 → 8AWG |
Termination Method | Push In |
Cable CSA | 6mm² |
Voltage Rating | 1 kV |
Related links
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Phoenix Contact ST 6-TWIN Series Grey Feed Through Terminal Block
- Phoenix Contact STS 6-TWIN Series Grey DIN Rail Terminal Block...
- Phoenix Contact D-XTV 6-TWIN Series End Cover for Use with DIN...
- Phoenix Contact XTV 6-TWIN BU Series Blue Feed Through Terminal...