Weidmuller A Series Blue DIN Rail Terminal Block, 6mm², Single-Level, Push In Termination
- RS Stock No.:
- 144-8987
- Mfr. Part No.:
- 1988130000
- Brand:
- Weidmüller
47 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.40
(exc. GST)
$8.14
(inc. GST)
Units | Per unit |
---|---|
1 + | $7.40 |
- RS Stock No.:
- 144-8987
- Mfr. Part No.:
- 1988130000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
Our tailored AAP potential distribution terminal blocks are ideal for surge current protection and central control voltage distribution. Meanwhile, our new maxGUARD range enables potential distribution with integrated electronic load monitoring in the smallest of installation spaces
Our tailored AAPpotentialdistributiontrminal blocksare ideal forsurge currentprotection andcentral controlvoltagedistributionMeanwhile, our newmaxGUARDrangeenales potential distributionwithintegrateelectronic load monitoringin the smallestof installationSpaces
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | A |
American Wire Gauge | 22 → 8AWG |
Termination Method | Push In |
Cable CSA | 6mm² |
Voltage Rating | 500 V |
Current Rating | 41A |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |
Related links
- Weidmuller A Series Blue DIN Rail Terminal Block, 6mm²,...
- Weidmuller A Series Beige DIN Rail Terminal Block, 6mm²,...
- Weidmuller A Series Green/Yellow DIN Rail Terminal Block, 6mm²,...
- Weidmuller WNT Series Blue DIN Rail Terminal Block, 6mm²,...
- Weidmuller A Series Blue DIN Rail Terminal Block, 2.5mm²,...
- Weidmuller A Series Blue DIN Rail Terminal Block, 1.5mm²,...
- Weidmuller A Series Blue DIN Rail Terminal Block, 10mm²,...
- Weidmuller A Series Blue DIN Rail Terminal Block, 4mm²,...