Recently searched

    Weidmuller 1992240000 A Series Beige, 1.5mm², Double-Level, Push In Termination

    Subtotal (1 bag of 100 units)**

    $374.30

    (exc. GST)

    $411.73

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 31/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per unit**
    1 +$374.30$3.743

    **price indicative

    RS Stock No.:
    144-8782
    Mfr. Part No.:
    1992240000
    Brand:
    Weidmüller
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Weidmüller

    Colour

    Beige

    Number of Levels

    Double

    Series

    A

    American Wire Gauge

    26 → 14AWG

    Termination Method

    Push In

    Cable CSA

    1.5mm²

    Current Rating

    13.5A

    Voltage Rating

    250 V

    Minimum Operating Temperature

    -60°C

    Maximum Operating Temperature

    +130°C

    Related links