Recently searched

    Weidmuller 1791110000 Z Series Blue, 1.5mm², Double-Level, Clamp Termination

    Subtotal (1 pack of 10 units)**

    $31.73

    (exc. GST)

    $34.90

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    Per Pack**
    10 +$3.173$31.73

    **price indicative

    RS Stock No.:
    826-3060
    Mfr. Part No.:
    1791110000
    Brand:
    Weidmüller
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Weidmüller

    Colour

    Blue

    Number of Levels

    Double

    Series

    Z

    American Wire Gauge

    28 → 16AWG

    Termination Method

    Clamp

    Cable CSA

    1.5mm²

    Current Rating

    17.5A

    Voltage Rating

    500 V

    Pitch

    3.5mm

    Minimum Operating Temperature

    -50°C

    Maximum Operating Temperature

    +120°C

    Related links