- RS Stock No.:
- 826-3079
- Mfr. Part No.:
- 1791130000
- Brand:
- Weidmüller
315 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$14.966
(exc. GST)
$16.463
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $14.966 | $74.83 |
*price indicative |
- RS Stock No.:
- 826-3079
- Mfr. Part No.:
- 1791130000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Weidmuller Feedthrough Terminal Blocks Z Series
Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
Features and Benefits
One, two, three and four tier available
Tension clamp technology
Available in different colours
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Double |
Series | Z |
American Wire Gauge | 28 → 16AWG |
Termination Method | Clamp |
Cable CSA | 1.5mm² |
Voltage Rating | 500 V |
Current Rating | 17.5A |
Pitch | 3.5mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Related links
- Weidmuller A Series Beige DIN Rail Terminal Block Double-Level,...
- Weidmuller Beige DIN Rail Terminal Block Double-Level, Push In Termination
- Weidmuller Z Series Green 0.5 → 4mm² Clamp Termination
- Weidmuller ZDK Series Beige Feed Through Terminal Block Double-Level ATEX
- Weidmuller WDK Series Dark Beige DIN Rail Terminal Block...
- Weidmüller Z Series Blue Feed Through Terminal Block Double-Level,...
- Weidmuller Z Series Beige Feed Through Terminal Block Double-Level...
- Weidmuller Z Series Blue Feed Through Terminal Block Double-Level,...