Phoenix Contact 3211025 PT 2.5/S-QUATTRO-PE Series Earth Terminal Block Yellow, Green, 0.14mm², 2.5 mm², 1-Level,

Subtotal (1 pack of 5 units)*

$65.51

(exc. GST)

$72.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$13.102$65.51

*price indicative

RS Stock No.:
123-7997
Mfr. Part No.:
3211025
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Earth Terminal Block

Colour

Yellow, Green

Sub Type

Ground Modular Terminal Block

Number of Positions

4

Number of Levels

1

Voltage

6kV

Series

PT 2.5/S-QUATTRO-PE

Cable CSA

0.14mm², 2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Termination Type

Push-in

Hazardous Area Certification

No

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
CN

PT Series Earth (Ground) Modular Terminal Blocks


A professional range of PT series earth DIN Rail terminal blocks from Phoenix Contact. These push in connection terminal blocks are characterised by the system features of the CLIPLINE complete system and by easy tool-free wiring of conductors with ferrules or solid conductors. The PT series terminal blocks are a compact design and front connection enabling a wide range of cable size wiring in confined space. All terminal blocks provide an addition test connection and are highly reliable and excellent quality.

PT Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy