- RS Stock No.:
- 425-465
- Mfr. Part No.:
- 1SNA160496R2600
- Brand:
- Entrelec
350 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$8.60
(exc. GST)
$9.46
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $8.60 | $86.00 |
*price indicative |
- RS Stock No.:
- 425-465
- Mfr. Part No.:
- 1SNA160496R2600
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
Product Details
4mm2 Miniature Terminals
A miniature range of screw terminals designed for mounting onto symmetric rail. The terminals are moulded in tough flame-resistant nylon 6.6. The captive terminal screws have hardened heads to prevent burring.
Features and Benefits
Standard terminals (grey or blue) and earth terminals (yellow/green) for conductors up to 4 mm2, terminal pitch 6 mm, depth on rail 31 mm
Isolating terminal for conductors up to 2.5 mm², terminal pitch 5 mm, depth on rail 39 mm
Working temperature range -55°C to 130°C
Isolating terminal for conductors up to 2.5 mm², terminal pitch 5 mm, depth on rail 39 mm
Working temperature range -55°C to 130°C
Standards
BS 6273:1982, EN 50 045, DIN 46277-2
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
Series | SNA |
Termination Method | Screw |
Cable CSA | 4mm² |
Current Rating | 30A |
Pitch | 6mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Related links
- Entrelec SNA Series Green/Yellow Earth Terminal Block...
- Entrelec SNA Series Green DIN Rail Terminal Block Single-Level,...
- Siemens 5S Series DIN Rail Terminal Accessories for Use with DIN...
- Entrelec SNA Series Green DIN Rail Terminal Block Double-Level,...
- Entrelec DIN Rail Terminal Accessories
- Phoenix Contact DIN Rail Terminal Accessories
- Entrelec DIN Rail Terminal Blocks
- Wago DIN Rail Terminal Blocks