Omron XW5G-P1.5-1.1-2 XW5G Series Non-Fuse DIN Rail Terminal Grey, 1.5mm², 2-Level, Push-in

Subtotal (1 pack of 10 units)*

$172.33

(exc. GST)

$189.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$17.233$172.33

*price indicative

RS Stock No.:
123-7809
Mfr. Part No.:
XW5G-P1.5-1.1-2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Colour

Grey

Product Type

Non-Fuse DIN Rail Terminal

Sub Type

Single-Level

Number of Levels

2

Series

XW5G

Voltage

500V

Cable CSA

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

18AWG

Fused

No

Termination Type

Push-in

Minimum Operating Temperature

-40°C

Terminal Block Current

17.5A

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Standards/Approvals

cULus, IEC, IEC 60947-7-2, UL

DIN Rail Push-in Terminals- XW5T-P & XW5G-P Series


DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. Push in feature saves wiring work as no tools are required for the simple insertion of wires. The XW5T series terminal blocks are easy to install and wires are held firmly and securely in place.

Features and Benefits


• Push in feature is more compact than traditional screw terminals

• No loosening for maintenance free application

• Slim 3.5 mm width

• Light insertion force and strong holding strength for less wiring work and high reliability

• Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals

• 1 or 2 tier models available

DIN Rail Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy