RS PRO Red, 0.2 → 2.5mm², Triple-Level

Subtotal (1 unit)*

$13.94

(exc. GST)

$15.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.94

*price indicative

RS Stock No.:
501-893
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Red

Number of Levels

Triple

Voltage Rating

24 V dc

Series

IK

Cable CSA

0.2 → 2.5mm²

Current Rating

24A

Pitch

5mm

COO (Country of Origin):
DE

Three Tier Terminals


Triple decker for improved connection density in sensor/actuator appplications
All levels can be cross connected using Jumper Bar
3 in 1 out design makes providing common potentials simple
24V PNP/NPN versions have internally connected red LED
All three levels can accommodate 5mm clip-in markers
Combi foot for Top Hat and G rail

Note

Please see jumper bars for compatibility

Approvals

UL, CSA, NEMKO

Related links