Bulk discount available
Subtotal (1 pack of 10 units)*
$19.60
(exc. GST)
$21.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 910 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.96 | $19.60 |
| 50 + | $1.616 | $16.16 |
*price indicative
- RS Stock No.:
- 501-825
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Brown | |
| Number of Levels | Single | |
| American Wire Gauge | 22 → 10AWG | |
| Series | RK | |
| Voltage Rating | 500 V | |
| Cable CSA | 0.2 → 4mm² | |
| Current Rating | 40A | |
| Pitch | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Brown | ||
Number of Levels Single | ||
American Wire Gauge 22 → 10AWG | ||
Series RK | ||
Voltage Rating 500 V | ||
Cable CSA 0.2 → 4mm² | ||
Current Rating 40A | ||
Pitch 6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- DE
Miniature Series
For use with standard 15mm symmetrical rail
Earth terminal tightens on with centre screw
Disconnect has Lever action for isolation of circuits
Screwless end stop simply clips onto rail
Earth terminal tightens on with centre screw
Disconnect has Lever action for isolation of circuits
Screwless end stop simply clips onto rail
Warning
The disconnect terminal (stock no 501-853) is for isolation purposes only. Do not use to switch equipment on or off when power is applied
Approvals
NEMKO
