- RS Stock No.:
- 501-635
- Brand:
- RS PRO
70 In AU stock for next working day delivery
10 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$3.037
(exc. GST)
$3.341
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $3.037 | $30.37 |
50 + | $2.50 | $25.00 |
*price indicative |
- RS Stock No.:
- 501-635
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Brown Feed-Through Terminal Block, 0.2 to 2.5 mm², 800 V
Working with complex electrical equipment? Turn to this RS PRO terminal block to protect your electrical systems against overcurrent and short circuits. It fits securely onto a DIN rail, making it easy to install.
The brown terminal colour matches the cables that are fed through it, reducing the chances of wiring errors and allowing you to easily identify signals or voltages. Its nylon 66 material offers excellent mechanical strength and electrical insulation, making it a safe and durable option for use in harsh environments.
For added versatility, the terminal block supports wire sizes of 0.2 to 2.5 mm². Its high voltage rating of 800 V makes it suitable for use in a range of demanding electrical applications.
The brown terminal colour matches the cables that are fed through it, reducing the chances of wiring errors and allowing you to easily identify signals or voltages. Its nylon 66 material offers excellent mechanical strength and electrical insulation, making it a safe and durable option for use in harsh environments.
For added versatility, the terminal block supports wire sizes of 0.2 to 2.5 mm². Its high voltage rating of 800 V makes it suitable for use in a range of demanding electrical applications.
Features and Benefits
Cable cross-sectional area (CSA) of 0.2 to 2.5 mm²
Brown colour
Current rating of 24 A
Maximum operating temperature of +105°C
Minimum operating temperature of -40°C
Single level
Voltage rating of 800 V
Wire size of 0.2 to 2.5 mm²
Brown colour
Current rating of 24 A
Maximum operating temperature of +105°C
Minimum operating temperature of -40°C
Single level
Voltage rating of 800 V
Wire size of 0.2 to 2.5 mm²
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Number of Levels | Single |
Cable CSA | 0.2 → 2.5mm² |
Current Rating | 24A |
Voltage Rating | 800 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Related links
- RS PRO Grey Feed Through Terminal Block Single-Level
- RS PRO Orange DIN Rail Terminal Block Single-Level
- Phoenix Contact UMSTBHK 2.5/10-G Series Green DIN Rail Terminal...
- RS PRO Black DIN Rail Terminal Block Single-Level
- RS PRO Yellow DIN Rail Terminal Block Single-Level
- RS PRO White DIN Rail Terminal Block Single-Level
- RS PRO Red DIN Rail Terminal Block Single-Level
- Phoenix Contact MTK-P/P Series Grey Knife Disconnect Terminal...