- RS Stock No.:
- 426-020
- Mfr. Part No.:
- 1SNA105001R2700
- Brand:
- Entrelec
150 In AU stock for next working day delivery
530 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$3.09
(exc. GST)
$3.40
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $3.09 | $30.90 |
*price indicative |
- RS Stock No.:
- 426-020
- Mfr. Part No.:
- 1SNA105001R2700
- Brand:
- Entrelec
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Standard Terminals and End Covers
Professional range of Entrelec Standard DIN rail terminals. Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications.
Screw, Spring or Stud functions
Note
Terminals of 70mm² and larger incorporate a hexagon key actuated rising clamp system.
Terminal sizes up to and including 70mm² require a separate end cover; larger terminals are of fully-enclosed design
Terminal sizes up to and including 70mm² require a separate end cover; larger terminals are of fully-enclosed design
Approvals
UL listed,CSA certified,ASE,SETI,SEMKO,NEMKO,DEMKO,GL,FIMKO,VDE,CEGB,KEMA,E ExiI/II,E Exei/II
Approvals
All
Specifications
Attribute | Value |
---|---|
Colour | Green |
Number of Levels | Single |
Series | SNA |
Termination Method | Screw |
Cable CSA | 4mm² |
Current Rating | 32A |
Voltage Rating | 1 kV ac |
Pitch | 6mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Related links
- Entrelec SNA Series Green/Yellow DIN Rail Terminal Block...
- Entrelec SNA Series Green/Yellow Earth Terminal Block...
- Siemens 5S Series DIN Rail Terminal Accessories for Use with DIN...
- Entrelec SNA Series Green DIN Rail Terminal Block Double-Level,...
- Entrelec DIN Rail Terminal Accessories
- Phoenix Contact DIN Rail Terminal Accessories
- Entrelec DIN Rail Terminal Blocks
- Wago DIN Rail Terminal Blocks