- RS Stock No.:
- 872-4818
- Brand:
- RS PRO
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$2.839
(exc. GST)
$3.123
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $2.839 | $28.39 |
*price indicative |
- RS Stock No.:
- 872-4818
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
End Plates for SSL/SRK Terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | End Cover |
For Use With | SSL/SRK Terminals |
Related links
- IDC Tools
- Cable Knives
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO End Cover for Use with SSL Series
- Schneider Electric Harmony Control <250V dc Solid State Relay...