RS PRO End Cover for Use with RK 1.5-4 Terminals, RK 1.5-4/15
- RS Stock No.:
- 906-4592
- Brand:
- RS PRO
60 In AU stock for next working day delivery
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $0.746
You pay
$0.634
(exc. GST)
$0.697
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $0.634 | $6.34 |
*price indicative
- RS Stock No.:
- 906-4592
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Standard Feed Through
DIN rail mounted terminals, with universal mounting foot clips to both G profile (asymmetric to BS5825:1990) and top hat profile (symmetric to BS5584:1978) rails, with a range of features to suit all applications. The 2.5 to 10mm² terminals have common end covers and partitions, there are 10 pole Jumper Bars available for cross connection and are easily fitted with markers on either side.
Note
Please see jumper bars for compatibility
Approvals
UL, CSA, NEMKO, GOST
Specifications
Attribute | Value |
---|---|
Accessory Type | End Cover |
For Use With | RK 1.5-4 Terminals, RK 1.5-4/15 |
Related links
- RS PRO End Cover for Use with FF Series, RK Series, Series, SF...
- RS PRO End Cover for Use with SSL/SRK Terminals
- RS PRO End Cover for Use with 4 mm Terminal ZAP 4/3A
- RS PRO End Cover
- RS PRO End Cover for Use with SRKD Series
- RS PRO End Cover for Use with 2.5 mm Terminal ZAP 2.5/3A
- RS PRO End Cover for Use with DIN Rail Terminal Blocks
- RS PRO End Cover for Use with SRK Series