WAGO 870 Series Jumper for Use with Terminal Block, 18A
- RS Stock No.:
- 279-2831
- Mfr. Part No.:
- 870-433
- Brand:
- WAGO
Subtotal (1 box of 25 units)**
$52.01
(exc. GST)
$57.21
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $52.01 | $2.08 |
**price indicative
- RS Stock No.:
- 279-2831
- Mfr. Part No.:
- 870-433
- Brand:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Accessory Type | Jumper | |
Series | 870 | |
For Use With | Terminal Block | |
Current Rating | 18A | |
Mounting Type | Push-In | |
Select all | ||
---|---|---|
Brand WAGO | ||
Accessory Type Jumper | ||
Series 870 | ||
For Use With Terminal Block | ||
Current Rating 18A | ||
Mounting Type Push-In | ||
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package