- RS Stock No.:
- 271-3537
- Mfr. Part No.:
- 8WH9140-0CA00
- Brand:
- Siemens
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$11.508
(exc. GST)
$12.659
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $11.508 | $115.08 |
*price indicative |
- RS Stock No.:
- 271-3537
- Mfr. Part No.:
- 8WH9140-0CA00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Siemens Support bracket is used for mounting on DIN rail specially for 10 x 3 mm bus bars. It has direct installation type electrical connection with 65 mm clearance.
EAC and CE approved
Bus bar fastening method
Bus bar fastening method
Specifications
Attribute | Value |
---|---|
Accessory Type | Support Bar |
Series | 8WH |
For Use With | Din Rail |
Related links
- Hammers
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer