Legrand Viking3 Series Measurement Cell for Use with Screw Terminal Block
- RS Stock No.:
- 266-3311
- Mfr. Part No.:
- 0 375 76
- Brand:
- Legrand
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 20
$108.98
(exc. GST)
$119.88
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $108.98 | $5.449 |
*price indicative
- RS Stock No.:
- 266-3311
- Mfr. Part No.:
- 0 375 76
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legrand measurement cell for 4mm diameter plug for viking3 10 mm and 15 mm pitch screw terminal block.
For 12mm and 15mm pitch blocks
Specifications
Attribute | Value |
---|---|
Accessory Type | Measurement Cell |
Series | Viking3 |
For Use With | Screw Terminal Block |
Related links
- Legrand Viking3 Series Measurement Cell for Use with Screw Terminal Block
- Legrand Viking3 Series Measurement Socket for Use with Screw Terminal Block
- Legrand Viking3 Series Partition for Use with Screw Terminal Block
- Legrand Viking3 Series Connecting Rod for Use with Screw Terminal Block
- Legrand Viking3 Series Bar for Use with Screw Terminal Block
- Legrand Viking3 Series Lid for Use with Screw Terminal Block
- Legrand Viking3 Series End Partition for Use with Screw Terminal Block
- Legrand Viking3 Series End Partition for Use with Spring Loaded...