Legrand Viking3 Series End Partition for Use with Spring Loaded Terminal Block
- RS Stock No.:
- 266-3315
- Mfr. Part No.:
- 0 375 90
- Brand:
- Legrand
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 20
$49.98
(exc. GST)
$54.98
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $49.98 | $2.499 |
*price indicative
- RS Stock No.:
- 266-3315
- Mfr. Part No.:
- 0 375 90
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The Legrand end partition for Viking 3 spring-loaded terminal block, Viking 3 terminal blocks provide the electrical connection between 2 flexible or rigid copper conductors.
For section able block
6mm pitch
6mm pitch
Specifications
Attribute | Value |
---|---|
Accessory Type | End Partition |
Series | Viking3 |
For Use With | Spring Loaded Terminal Block |
Mounting Type | DIN Rail Mount |
Related links
- Legrand Viking3 Series End Partition for Use with Spring Loaded...
- Legrand Viking3 Series End Partition for Use with Screw Terminal Block
- Legrand Viking3 Series Partition for Use with Screw Terminal Block
- Legrand Viking3 Series Bar for Use with Screw Terminal Block
- Legrand Viking3 Series Connecting Rod for Use with Screw Terminal Block
- Legrand Viking3 Series Lid for Use with Screw Terminal Block
- Legrand Viking3 Series Measurement Socket for Use with Screw Terminal Block
- Legrand Viking3 Series Measurement Cell for Use with Screw Terminal Block