RS PRO Jumper Bar for Use with RS Pro 16-25 Terminal Blocks, 85A
- RS Stock No.:
- 262-4184
- Brand:
- RS PRO
Subtotal (1 unit)*
$174.60
(exc. GST)
$192.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.60 |
*price indicative
- RS Stock No.:
- 262-4184
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Jumper Bar | |
| For Use With | RS Pro 16-25 Terminal Blocks | |
| Current Rating | 85A | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Jumper Bar | ||
For Use With RS Pro 16-25 Terminal Blocks | ||
Current Rating 85A | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- IT
RS PRO Jumper Bar – 42 Pole
Complete your control panel projects with RS PRO jumper bars. Our jumpers are designed for feed-through terminal blocks, made from tin-plated copper alloy, and used to establish electrical connections between adjacent terminals. The RS PRO jumper is ready to be screwed onto the RS PRO 10 series terminal blocks (4 AWG) with the screws provided.
Features and Benefits
- Jumper bar
- Pitch: 12 mm
- 42 poles
- 1 jumper 500 mm
- 42 screws
- For use with RS PRO 16-25 series terminal blocks (4 AWG)
Specification
- Colour: Silver
- Length: 500 mm
- Pitch: 12 mm
- Width: 10 mm
- Weight: 263 g
- Screws: M3 – 0.5 Nm – zinc plated steel
- Jumper bar: Tin plated copper alloy
- Nominal Current: 65A
Applications
- Electrical connection
- Commoning
- Circuit customisation
- Isolation
Related links
- RS PRO Jumper Bar for Use with RS Pro 16-25 Terminal Blocks, 85A
- RS PRO End Plate for Use with RS Pro 16-25 Terminal Blocks
- RS PRO Jumper Bar for Use with DIN Rail Terminal Blocks
- RS PRO Jumper Bar for Use with RS Pro Full 6 Terminal Blocks, 25A
- RS PRO Jumper Bar for Use with RS PRO Q6 Terminal Blocks, 30A
- RS PRO Jumper Bar for Use with RS PRO 10 Terminal Blocks, 65A
- RS PRO Jumper Bar for Use with RS PRO 35-50 Terminal Blocks, 135A
- RS PRO Jumper Bar for Use with 240 Series Terminal Blocks 352/415A
