- RS Stock No.:
- 262-4129
- Brand:
- RS PRO
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 10
$142.52
(exc. GST)
$156.77
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $142.52 | $14.252 |
*price indicative
- RS Stock No.:
- 262-4129
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Jumper Bar -2 Pole
Use this jumper bar for high current line-up feed through terminal blocks. This jumper is made from a tinned copper alloy and has two poles ready to be screwed onto the RS PRO PT 120 and 150 series terminal blocks. During application, it's used to establish electrical connections between adjacent terminals.
Features and Benefits
- Jumper bar
- Pitch: 20 mm
- 2 poles
- Silver
- Screw termination
Specification
- Length: 66 mm
- Height: 20 mm
- Width: 4 mm
- Weight: 35 g
- Jumper bar Tinned copper alloy
Compatible With
Applications
- Electrical connection
- Circuit customisation
- Isolation
Specifications
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
For Use With | 150 Series Terminal Blocks, RS PRO PT 120 |
Current Rating | 269/305A |
Mounting Type | Screw Mount |
Colour | Sliver |
Material | Copper Alloy |
Pitch | 20mm |
Termination Method | Screw |
Related links
- RS PRO Jumper Bar for Use with 95 Series Terminal Blocks, RS PRO...
- RS PRO Jumper Bar for Use with 240 Series Terminal Blocks, RS PRO...
- RS PRO Cover for Use with RS PRO PT Terminal Blocks
- RS PRO Cover Separator for Use with RS PRO PT Terminal Blocks
- RS PRO Marking Tags for Use with RS PRO PT Terminal Blocks
- RS PRO Jumper Bar for Use with RS Pro Full 6 Terminal Blocks, 25A
- RS PRO Jumper Bar for Use with RS PRO 35-50 Terminal Blocks, 135A
- RS PRO Jumper Bar for Use with RS Pro 16-25 Terminal Blocks, 85A