- RS Stock No.:
- 262-4122
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 100
$236.70
(exc. GST)
$260.37
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $236.70 | $2.367 |
*price indicative |
- RS Stock No.:
- 262-4122
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Marking Tag Adapter
Upgrade your electrical connections with the RS PRO Marking Tag Adapter. Designed to work seamlessly with terminal blocks, this accessory brings organisation and clarity to your wiring system like never before. Say goodbye to confusion and hello to efficiency as you easily identify and organise your electrical connections with the help of our marking tags.
Features and Benefits
- Marking tags adapter for cover RSPRO PT
- Pitch: 5 mm
- Beige
Specification
- Material: PA – V2
- Width: 13 mm
- Length: 16 mm
- Height: 3 mm
Application
- Terminal Block
Specifications
Attribute | Value |
---|---|
Accessory Type | Marking Tags |
For Use With | RS PRO PT Terminal Blocks |
Mounting Type | Terminal Mount |