Phoenix Contact AGK PT Series Pick-off terminal block for Use with Automotive Connector
- RS Stock No.:
- 226-4306
- Mfr. Part No.:
- 1083235
- Brand:
- Phoenix Contact
On back order for despatch 02/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$21.903
(exc. GST)
$24.093
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $21.903 | $219.03 |
*price indicative
- RS Stock No.:
- 226-4306
- Mfr. Part No.:
- 1083235
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact Pick-off terminal block works with a nominal voltage upto 1000 Volts and 41 A nominal current. This block has Push-in connection, Bolt connection method and comes with 31 mm width, 32.3 mm height. This block has blue finishing.
On base element mounting type
9 number of connections
0.5mm² to 10mm² cross section
20 to 8AWG conductor cross section
9 number of connections
0.5mm² to 10mm² cross section
20 to 8AWG conductor cross section
Specifications
Attribute | Value |
---|---|
Accessory Type | Pick-off terminal block |
Series | AGK PT |
For Use With | Automotive Connector |
Related links
- Phoenix Contact AGK 10-UKH 50 Series Pick-off terminal block for...
- Phoenix Contact AGK PT Series Blue DIN Rail Terminal Block, 10mm²,...
- Phoenix Contact AGK PT Series Green/Yellow DIN Rail Terminal...
- Phoenix Contact AGK PT Series Green/Yellow DIN Rail Terminal...
- Phoenix Contact PTPOWER Series AGK PT 4X6/M10 Pluggable Terminal...
- Phoenix Contact AGK 10 Series DIN Rail Terminal Block, ATEX, IECEx
- Phoenix Contact AGK 10 Series Black Non-Fused DIN Rail Terminal,...
- Phoenix Contact AGK 10-UKH 95 Series DIN Rail Terminal Block