Phoenix Contact AGK 10-UKH 50 Series Pick-off terminal block for Use with DIN Rail
- RS Stock No.:
- 241-6142
- Mfr. Part No.:
- 3001763
- Brand:
- Phoenix Contact
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$21.362
(exc. GST)
$23.498
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $21.362 | $213.62 |
*price indicative
- RS Stock No.:
- 241-6142
- Mfr. Part No.:
- 3001763
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact's pick-off terminal block is grey in colour. It has nominal current 57 A and nominal voltage 1000 V.
Large-surface marking
The fully insulated, optional use pick-off terminal block enables voltage pick-off
Pick-off terminal block, for snapping into the lateral guide
The fully insulated, optional use pick-off terminal block enables voltage pick-off
Pick-off terminal block, for snapping into the lateral guide
Specifications
Attribute | Value |
---|---|
Accessory Type | Pick-off terminal block |
Series | AGK 10-UKH 50 |
For Use With | DIN Rail |
Related links
- Phoenix Contact AGK 10-UKH 95 Series DIN Rail Terminal Block
- Phoenix Contact AGK PT Series Pick-off terminal block for Use with...
- Phoenix Contact AGK 10 Series DIN Rail Terminal Block, ATEX, IECEx
- Phoenix Contact AGK 10 Series Black Non-Fused DIN Rail Terminal,...
- Phoenix Contact UKH 50 Series Grey DIN Rail Terminal Block, Screw...
- Phoenix Contact UKH 50 Series Grey Non-Fused DIN Rail Terminal, 16...
- Phoenix Contact UKH 50 Series High Current Connector, 16 → 70mm²,...
- Phoenix Contact UKH 50 Series Non-Fused DIN Rail Terminal, 16 →...