Phoenix Contact P-CO 2-5 Series Component Connector for Use with Open-Circuit Monitoring
- RS Stock No.:
- 201-3800
- Mfr. Part No.:
- 1020905
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$158.72
(exc. GST)
$174.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $15.872 | $158.72 |
*price indicative
- RS Stock No.:
- 201-3800
- Mfr. Part No.:
- 1020905
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Component Connector | |
| Series | P-CO 2-5 | |
| For Use With | Open-Circuit Monitoring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Component Connector | ||
Series P-CO 2-5 | ||
For Use With Open-Circuit Monitoring | ||
- COO (Country of Origin):
- PL
The Phoenix component connector with 10 kOhm resistor for open-circuit monitoring. Its colour is black and it has used polyamide material.
Its length is 8.9 mm
Its width size is 4.1 mm
Its width size is 4.1 mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact P - CO 2 Series Component Connector
- Phoenix Contact P - CO XL Series Component Connector
- Phoenix Contact P-CO 1N4007/R-L Series Component Connector for Use with Modular Terminal Block
- Phoenix Contact P - CO XL Series Component Connector for Use with High Power Dissipation Component, 10A
- Phoenix Contact P-CO XL-UT Series Component Connector for Use with Discreet Components with High Power Dissipation
- ABB Open Core Sensor For Use With Circuit Monitoring System, Pro M L Type
- Phoenix Contact P-FU 5X20 LED 60-5 Series Fuse Plug
- Phoenix Contact P-FU 5X20-5 Series Fuse Plug for Use with Terminal Blocks, 6.3A
