Phoenix Contact P-CO 1N4007/R-L Series Component Connector for Use with Modular Terminal Block
- RS Stock No.:
- 804-0289
- Mfr. Part No.:
- 3032457
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$164.68
(exc. GST)
$181.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $16.468 | $164.68 |
*price indicative
- RS Stock No.:
- 804-0289
- Mfr. Part No.:
- 3032457
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Series | P-CO 1N4007/R-L | |
| For Use With | Modular Terminal Block | |
| Mounting Type | Plug-In Mount | |
| Colour | Grey | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Series P-CO 1N4007/R-L | ||
For Use With Modular Terminal Block | ||
Mounting Type Plug-In Mount | ||
Colour Grey | ||
Material Polyamide | ||
- COO (Country of Origin):
- PL
Phoenix Contact P-CO 1N4007/R-L Series Component Connector, For Use With Modular Terminal Block, PA - 3032457
This component connector is designed for modular terminal block applications, specifically for plug-in mounting. It measures 5.2mm in width, 24.2mm in height, and 33.3mm in depth. Made from PA material, it includes a diode (1N4007), making it suitable for various industrial electronic connections.
Features & Benefits
• Compatible with disconnect terminal blocks that have a width of 5.2mm
• One-turn closure using a standard screwdriver
• Quick and effective component fitting through spring-cage contacts
• Coding recess prevents incorrect polarity connection
• Flammability rating complies with UL 94 V0
• Suitable for operation in extreme temperatures ranging from -60 to +110°C
• One-turn closure using a standard screwdriver
• Quick and effective component fitting through spring-cage contacts
• Coding recess prevents incorrect polarity connection
• Flammability rating complies with UL 94 V0
• Suitable for operation in extreme temperatures ranging from -60 to +110°C
Applications
• Utilised with disconnect terminal blocks in automation
• Suitable for connecting electronic components in industrial environments
• Applicable in modular terminal block configurations
• Relevant to both electrical and mechanical industries
• Suitable for connecting electronic components in industrial environments
• Applicable in modular terminal block configurations
• Relevant to both electrical and mechanical industries
Can it accommodate multiple positions?
No, it is intended for a single position.
Will it perform well under varying environmental conditions?
Yes, it functions effectively within the temperature range of -60°C to +110°C.
Is it compatible with specific terminal block series?
Yes, it is suitable for a variety of terminal blocks with an appropriate width.
How does the spring-cage connection work?
It opens and closes with one turn of a standard screwdriver
CLIPLINE complete accessories
Related links
- Phoenix Contact P - CO 2 Series Component Connector
- Phoenix Contact P - CO XL Series Component Connector
- Phoenix Contact P-CO 2-5 Series Component Connector for Use with Open-Circuit Monitoring
- Phoenix Contact P - CO XL Series Component Connector for Use with High Power Dissipation Component, 10A
- Phoenix Contact P-CO XL-UT Series Component Connector for Use with Discreet Components with High Power Dissipation
- Phoenix Contact ST-1N4007 Series Component Connector for Use with Modular Terminal Block
- Phoenix Contact ST-B250C1500 Series Component Connector for Use with Modular Terminal Block
- Phoenix Contact BES 6-1N4007 Series Component Connector for Use with Terminal Block
