- RS Stock No.:
- 891-9214
- Mfr. Part No.:
- OTF.12.24
- Brand:
- Comatec
2 In Global stock for delivery within 10 working day(s)
37 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$64.40
(exc. GST)
$70.84
(inc. GST)
Units | Per unit |
1 + | $64.40 |
- RS Stock No.:
- 891-9214
- Mfr. Part No.:
- OTF.12.24
- Brand:
- Comatec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Miniature PSUs for Trunking Boxes
Range of miniature power supplies for trunking boxes available in different options
OTF Series: Flat design with clamp connections
ORF Series: Flat design with wire connections
ORP Series: Potted design with wire connections
ORF Series: Flat design with wire connections
ORP Series: Potted design with wire connections
Switch Mode - Comatec
Specifications
Attribute | Value |
---|---|
Type | Miniature |
Output Voltage | 24V dc |
Output Current | 500mA |
Input Voltage | 230V ac |
Power Rating | 12W |
Number of Outputs | 1 |
Height | 26mm |
Width | 50mm |
Depth | 54mm |
Series | OTF |
Standards Met | CE 2006/95/ECC-89/336, EN 55022-B, EN 60950, EN 61000-4 |
Mounting Type | For Trunking Boxes |
Output Voltage Adjustment Range | ±5% |
Maximum Temperature | +50°C |
Special Features | The Power Supplies of the "OTTO” Range are made using The Latest Switching Technology |
MTBF | 120000h |
Minimum Temperature | -10°C |
Ripple And Noise | 380mV Pk-Pk |