- RS Stock No.:
- 891-9227
- Mfr. Part No.:
- ORF.12.24
- Brand:
- Comatec
3 In Global stock for delivery within 10 working day(s)
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$63.17
(exc. GST)
$69.49
(inc. GST)
Units | Per unit |
1 + | $63.17 |
- RS Stock No.:
- 891-9227
- Mfr. Part No.:
- ORF.12.24
- Brand:
- Comatec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Miniature PSUs for Trunking Boxes
Range of miniature power supplies for trunking boxes available in different options
OTF Series: Flat design with clamp connections
ORF Series: Flat design with wire connections
ORP Series: Potted design with wire connections
ORF Series: Flat design with wire connections
ORP Series: Potted design with wire connections
Switch Mode - Comatec
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 500mA |
Power Rating | 12W |
Number of Outputs | 1 |
Input Voltage | 230V ac |
Mounting Type | For Trunking Boxes |
Series | ORF |
Minimum Temperature | -10°C |
Weight | 50g |
Maximum Temperature | +50°C |