Siemens 6AG14 Switched Mode DIN Rail Power Supply, 400 → 500V ac ac Input, 24V dc dc Output, 40A Output, 960W

Subtotal (1 unit)*

$2,388.19

(exc. GST)

$2,627.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,388.19

*price indicative

RS Stock No.:
252-2851
Mfr. Part No.:
6AG14378SB007AY0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

6AG14

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

400 → 500V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Height

145mm

Depth

150mm

Width

135mm

Mounting Type

DIN Rail Mount

COO (Country of Origin):
DE

6AG14378SB007AY0


The Siemens SIPLUS PS PSU8200 is a stabilized power supply that operates at 3-phase input 400-500 V 3 AC and output 24 V DC/40 A.

Protection class IP IP20
CE
94 % efficiency

Related links