Siemens SITOP Switched Mode PSU, 400 → 500V ac ac Input, 24V dc dc Output, 40A Output, 960W
- RS Stock No.:
- 240-5618
- Mfr. Part No.:
- 6EP3437-8SB00-2AY0
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,859.94
(exc. GST)
$2,045.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,859.94 |
- RS Stock No.:
- 240-5618
- Mfr. Part No.:
- 6EP3437-8SB00-2AY0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The Siemens SITOP PSU8600 is 3-phase power supply which has technology power supplies for demanding solutions and provide maximum functionality for use in complex plants and machines. The high degree of efficiency minimizes energy consumption and heat generation in the control cabinet, and the compact metal enclosure also saves space. It has wide range input supply.
High efficiency up to 93%
Controlled and isolated output dc voltage
Controlled and isolated output dc voltage
Specifications
Attribute | Value |
---|---|
Series | SITOP |
Type | Switched Mode |
AC or DC Input Voltage | ac |
Input Voltage | 400 → 500V ac |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 40A |
Power Rating | 960W |
Depth | 150mm |
Height | 125mm |
Width | 125mm |
Mounting Type | DIN Rail Mount |
Related links
- Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 500V ac...
- Siemens SITOP Switched Mode Switching Power Supply, 400 → 500V ac...
- Siemens SITOP Switched Mode PSU, 400 → 500 V ac / 450 → 600V dc...
- Siemens SITOP Switched Mode PSU, 400 → 500V ac ac Input, 24V dc dc...
- Siemens SITOP Switched Mode PSU, 400 → 500V ac ac Input, 12V dc dc...
- Siemens 6AG14 Switched Mode DIN Rail Power Supply, 400 → 500V ac...
- Schneider Electric Modicon Power Supply Switched Mode Power...
- Siemens SITOP Switched Mode PSU, 400 → 500 V ac / 450 → 600V dc...