Schneider Electric Modicon Power Supply Switched Mode DIN Rail Power Supply, 500V ac ac Input, 24V dc dc Output, 40A

Subtotal (1 unit)*

$1,646.41

(exc. GST)

$1,811.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,646.41

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
272-7442
Mfr. Part No.:
ABLU3A24400
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Modicon Power Supply

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Input Voltage

500V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Width

110mm

Height

124mm

Depth

128.7mm

Minimum Temperature

-25°C

Efficiency

0.95%

Mounting Type

DIN Rail Mount

Maximum Temperature

+70°C

Special Features

Overvoltage and Short Circuit Protection

Standards Met

CSA C22.2 No 107.1, CSA C22.2 No 62368-1, EN 61000-3-2, EN 61000-3-3, EN 61000-6-1, EN 61000-6-2, EN 61000-6-3, EN 61000-6-4, EN 61204-3, EN 62368-1, UL 62368-1

Output Voltage Adjustment Range

24 → 28V

Load Regulation

100%

RoHS Status: Exempt

COO (Country of Origin):
TH
The Schneider Electric regulated power supply bring energy to your automated systems and designed for simple machines or applications, and appreciated for their extreme compactness.

Wide input voltage range
High degree of output voltage stability
RoHS compliance

Related links