- RS Stock No.:
- 240-7862
- Mfr. Part No.:
- 2787-2146
- Brand:
- Wago
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$417.71
(exc. GST)
$459.48
(inc. GST)
Units | Per unit |
1 + | $417.71 |
- RS Stock No.:
- 240-7862
- Mfr. Part No.:
- 2787-2146
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wago 2787 Series DIN Rail Power Supply, AC/DC - 2787-2146
This DIN rail power supply by Wago is a high performance device designed for applications in automation, electronics, and electrical industries. With a power rating of 240W and an output current of 10A, this power supply offers reliable performance for various industrial settings.
Features & Benefits
• Offers a power rating of 240W for high performance operation
• Provides an output current of 10A, ensuring sufficient power supply for connected devices
• AC/DC input voltage compatibility for versatile usage
• Output voltage of 24V DC for compatibility with a wide range of devices
• Provides an output current of 10A, ensuring sufficient power supply for connected devices
• AC/DC input voltage compatibility for versatile usage
• Output voltage of 24V DC for compatibility with a wide range of devices
Applications
• Ideal for use in automation systems requiring a stable power source
• Suitable for electronics applications where precise voltage output is essential
• Suitable for electronics applications where precise voltage output is essential
Can it support both AC and DC input voltages?
Yes, this Wago power supply is compatible with both AC and DC input voltages, providing flexibility in usage.
Will it work for applications requiring a 24V DC output voltage?
Yes, the power supply offers a reliable 24V DC output voltage, making it suitable for various electronic devices.
Is it suitable for high-power applications in industrial settings?
Yes, with a power rating of 240W and an output current of 10A, this power supply is ideal for high-power industrial applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | DIN Rail Power Supply |
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 90 → 264 V ac / 130 → 240V dc |
Power Rating | 240W |
Electrical Phase | 1 |
Height | 130mm |
Width | 50mm |
Depth | 130mm |
Series | 2787 |
Output Voltage Adjustment Range | 24 → 28V |
Maximum Temperature | +70°C |
Ripple And Noise | 70mV Pk-Pk |
Efficiency | 95.2% |
MTBF | 1200000h |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -25°C |
Related links
- Molex 4.2mm Pitch 2 Row
- PR Electronics DIN Rail Power Supply, 4A Output
- Wago 2787 DIN Rail Power Supply dc Input 20A
- Wago 2787 DIN Rail Power Supply dc Input 40A
- Wago 2787 DIN Rail Power Supply 130 → 240 V dc ac 24V dc dc Output
- PR Electronics DIN Rail Power Supply, 16.8 → 31.2V dc dc Input
- ABB DIN Rail Power Supplies
- Block DIN Rail Power Supplies