XP Power DRC100 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 12V dc,
- RS Stock No.:
- 212-4960
- Mfr. Part No.:
- DRC100US12
- Brand:
- XP Power
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$55.55
(exc. GST)
$61.11
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $55.55 |
5 - 9 | $53.87 |
10 - 24 | $52.22 |
25 - 49 | $51.11 |
50 + | $49.98 |
- RS Stock No.:
- 212-4960
- Mfr. Part No.:
- DRC100US12
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The XP Power DRC range of compact lightweight DIN rail mount power supplies is a convenient and cost effective power conversion solution for many industrial and commercial applications. With international safety certification, an industrial temperature range and class B emission compliance, the DRC series also features a DC on LED, wide output voltage adjustment range and alternative DC input range.
DC ON LED indicator
-30°C to +70°C operating temperature
Full power to +45C
3 year warranty
-30°C to +70°C operating temperature
Full power to +45C
3 year warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | DRC100 |
Type | Switched Mode |
AC or DC Input Voltage | ac, dc |
Input Voltage | 85 → 264 V ac / 120 → 370V dc |
Output Voltage | 12V dc |
Output Current | 7.5A |
Power Rating | 90W |
Width | 70mm |
Depth | 58mm |
Height | 92.6mm |
Load Regulation | 0.015 |
Maximum Temperature | +70°C |
Efficiency | 0.88 |
Minimum Temperature | -30°C |
Mounting Type | DIN Rail Mount |
Output Voltage Adjustment Range | 10.8 → 13.8V |
Related links
- XP Power DRC100 Switched Mode DIN Rail Power Supply, 85 → 264 V ac...
- XP Power DRC100 Switched Mode DIN Rail Power Supply, 85 → 264 V ac...
- XP Power DRC100 Switched Mode DIN Rail Power Supply, 85 → 264 V ac...
- XP Power DRC60 Switched Mode DIN Rail Power Supply, 85 → 264 V ac...
- XP Power DRC30 Switched Mode DIN Rail Power Supply, 85 → 264 V ac...
- MEAN WELL HDR-150 Switched Mode DIN Rail Power Supply, 85 → 264 V...
- XP Power DRC60 Switched Mode DIN Rail Power Supply, 85 → 264 V ac...
- XP Power DRC60 Switched Mode DIN Rail Power Supply, 85 → 264 V ac...