MEAN WELL HDR Switched Mode DIN Rail Power Supply 370 V dc, 264V ac AC/DC Input 12V dc, 11.3 A Output DC 135.6 W
- RS Stock No.:
- 181-7010
- Distrelec Article No.:
- 303-07-887
- Mfr. Part No.:
- HDR-150-12
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$64.39
(exc. GST)
$70.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship
- Plus 76 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 04 August 2026
Units | Per unit |
|---|---|
| 1 - 9 | $64.39 |
| 10 - 49 | $63.29 |
| 50 + | $52.08 |
*price indicative
- RS Stock No.:
- 181-7010
- Distrelec Article No.:
- 303-07-887
- Mfr. Part No.:
- HDR-150-12
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DIN Rail Power Supply | |
| Series | HDR | |
| Sub Type | Switched Mode | |
| Maximum Output Voltage | 12V dc | |
| Electrical Phase | 1 | |
| Input Voltage Type | AC/DC | |
| Number of Outputs | 1 | |
| Power | 135.6W | |
| Output Current | 11.3A | |
| Output Voltage Type | DC | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 55mm | |
| Standards/Approvals | EN 61558, EN61000-4-8, EN61000-4-6, EN61000-4-5, EN61000-4-4, EN61000-4-3, EN61000-4-2, EN61000-4-11, EN61000-3-3, EN61000-3-2, EN55032, cULus, cRUus UL62368-1, CE, CB IEC 62368-1 | |
| Width | 55mm | |
| Hazardous Area Certification | No | |
| Height | 90mm | |
| Maximum Input Voltage | 370, 264V dc | |
| Minimum Input Voltage | 85V ac | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DIN Rail Power Supply | ||
Series HDR | ||
Sub Type Switched Mode | ||
Maximum Output Voltage 12V dc | ||
Electrical Phase 1 | ||
Input Voltage Type AC/DC | ||
Number of Outputs 1 | ||
Power 135.6W | ||
Output Current 11.3A | ||
Output Voltage Type DC | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Depth 55mm | ||
Standards/Approvals EN 61558, EN61000-4-8, EN61000-4-6, EN61000-4-5, EN61000-4-4, EN61000-4-3, EN61000-4-2, EN61000-4-11, EN61000-3-3, EN61000-3-2, EN55032, cULus, cRUus UL62368-1, CE, CB IEC 62368-1 | ||
Width 55mm | ||
Hazardous Area Certification No | ||
Height 90mm | ||
Maximum Input Voltage 370, 264V dc | ||
Minimum Input Voltage 85V ac | ||
Efficiency 89% | ||
- COO (Country of Origin):
- CN
Note
Related links
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 370 V dc 3.2 A Output DC 153.6 W
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 370 V dc 9.5 μA Output DC 142.5 W
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 370 V dc 6.25 A Output DC 150 W
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 370 V dc 4 A Output DC 60 W
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 370 V dc 2.5 A Output DC 60 W
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 370 V dc 1.25 A Output DC 60 W
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 370 V dc 6.5 A Output DC 32.5 W
- MEAN WELL Ultra Slim Switched Mode DIN Rail Power Supply 370 V dc 2 A Output DC 24 W
