XP Power DRC30 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 48V dc dc
- RS Stock No.:
- 212-4969
- Mfr. Part No.:
- DRC30US48
- Brand:
- XP Power
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$29.07
(exc. GST)
$31.98
(inc. GST)
Units | Per unit |
1 - 9 | $29.07 |
10 - 49 | $28.19 |
50 + | $27.32 |
- RS Stock No.:
- 212-4969
- Mfr. Part No.:
- DRC30US48
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The XP Power DRC range of compact lightweight DIN rail mount power supplies is a convenient and cost effective power conversion solution for many industrial and commercial applications. With international safety certification, an industrial temperature range and class B emission compliance, the DRC series also features a DC on LED, wide output voltage adjustment range and alternative DC input range.
DC output LED indicator
-30°C to +70°C operating temperature
300VAC Input surge withstand
MTBF = 300kHrs (MIL-HDBK-217F, +25°C GB)
3 year warranty
-30°C to +70°C operating temperature
300VAC Input surge withstand
MTBF = 300kHrs (MIL-HDBK-217F, +25°C GB)
3 year warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 48V dc |
Output Current | 750mA |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 120 → 370V dc |
Height | 92.6mm |
Width | 52mm |
Depth | 58mm |
Series | DRC30 |
Mounting Type | DIN Rail Mount |
Related links
- Comatec PSM2 DIN Rail Power Supply 24V dc dc Output 18W
- Chinfa DRA18 DIN Rail Power Supply 24V dc dc Output 18W
- XP Power DRC30 DIN Rail Power Supply 120 → 370 V ac ac Input 2A Output
- XP Power DRC30 DIN Rail Power Supply dc Input 2A
- MEAN WELL HDR Switch Mode DIN Rail Power Supply 120 → 370V dc 750mA
- RS PRO DIN Rail Power Supply dc Input 750mA Output,
- XP Power DRC30 DIN Rail Power Supply 120 → 370 V ac ac Input 3A Output
- XP Power DRC30 DIN Rail Power Supply 120 → 370 V ac ac Input 1.5A