Better World

Schneider Electric ABLS1A Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 2.1A

Subtotal (1 unit)*

$192.22

(exc. GST)

$211.44

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.22

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
210-8395
Distrelec Article No.:
303-11-700
Mfr. Part No.:
ABLS1A24021
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

ABLS1A

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.1A

Height

75mm

Width

30mm

Depth

89.5mm

Better World Verification

Green Premium

Better World Product

Yes

Load Regulation

1%

Special Features

Overvoltage and Short Circuit Protection

Output Voltage Adjustment Range

24 → 28V

Ripple And Noise

75mV

Standards Met

CE

Mounting Type

DIN Rail Mount

Maximum Temperature

+70°C

MTBF

20000000h

Minimum Temperature

-20°C

Efficiency

86%

Schneider Electric ABLS1A24021


This ABLS regulated switch mode power supply (SMPS) supplies direct current voltage. It has a rated input of 100V to 240V AC, a rated output current of 2,1A at 24V DC and a rated power output of 50W. It is ideal for supplying DC voltage necessary for automation equipment designed for applications in industrial, commercial and residential applications such as conveying, packaging, control, food & beverage, mining, oil & gas and water. It installs on omega rail or fixing by screw. Its width is 30mm, its height is 75mm, its depth is 89,5mm. It ensures a protection against overloads and short-circuits with automatic restart after the source of overload/short-circuit has been corrected. It weighs 0.180kg. It is a power supply for industrial use, rail mounting. It conforms to EN62368-1, ENIEC61010-1/2-201, ENIEC61204-3, EN61000-6-1/2/3/4, EN61000-3-2-3, UL62368-1, UL61010-2-201/-1-201, CSAC22.2No62368-1/No61010-2-201/No61010-1 standards, and certified by CE, CUL listed/recognized, RCM, CBscheme. The Acti9 iC60 range of Miniature Circuit Breakers is recommanded for its protection. The type of protection is 6A, C curve or 10A, B-curve. It has in the front face a LED indicating presence of DC output voltage, and a QR code for access to the latest technical documentation. Thanks to its compact housing, it can be installed either in enclosures or industrial panels by clipping on omega (DIN) rail. It brings energy to your automated systems. Designed for simple machines and applications, modular power supplies are primarily appreciated for their extreme compactness.

Features & Benefits


• Output voltage can be adjusted with a handy potentiometer knob
• Mean time between failures of 2,000,000h at +25°C, so you can be sure of its longevity
• Wide operating temperature range between -20°C and +70°C for safe use in harsh environments
• Tight line regulation of

Applications


• Industrial automation
• Robotics systems
• Security equipment

What size wires can I use with the PSU?


This versatile product has practical screw terminals that help you achieve robust electrical connections with wires anywhere between 0.5 and 2.5mm² or 20 and 14AWG.

ANZ - SEBundle - PDP

Related links