Better World

Schneider Electric ABLS1A Power Supply DIN Rail Power Supply 240V ac AC Input 24V dc, 3.8 A Output DC 91.2 W

Subtotal (1 unit)*

$270.02

(exc. GST)

$297.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.02

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
210-8397
Distrelec Article No.:
303-11-702
Mfr. Part No.:
ABLS1A24038
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

DIN Rail Power Supply

Series

ABLS1A

Maximum Output Voltage

24V dc

Sub Type

Power Supply

Electrical Phase

1

Number of Outputs

1

Input Voltage Type

AC

Power

91.2W

Output Current

3.8A

IP Rating

IP20

Minimum Operating Temperature

-20°C

Output Voltage Type

DC

Remote signal DC-OK

No

Maximum Operating Temperature

70°C

Width

45 mm

Standards/Approvals

EN 61000-6-2, CSA C22.2 No 107.1, CSA C22.2 No 62368-1, EN 61000-3-2, EN 61000-3-3, EN 61000-6-1, EN 61000-6-3, EN 61000-6-4, EN 62368-1, EN/IEC 61204-3, UL 508, UL 62368-1

Hazardous Area Certification

No

Depth

100mm

Height

75mm

Better World Product

Yes

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

Efficiency

89%

Schneider Electric ABLS1A24038


This ABLS regulated switch mode power supply (SMPS) supplies direct current voltage. It has a rated input of 100V to 240V AC, a rated output current of 3,8A at 24V DC and a rated power output of 91,2W. It is ideal for supplying DC voltage necessary for automation equipment designed for applications in industrial, commercial and residential applications such as conveying, packaging, control, food & beverage, mining, oil & gas and water. It installs on omega rail or fixing by screw. Its width is 45mm, its height is 75mm, its depth is 100mm. It ensures a protection against overloads and short-circuits with automatic restart after the source of overload/short-circuit has been corrected. It weighs 0.325kg. It is a power supply for industrial use, rail mounting. It conforms to EN62368-1, ENIEC61010-1/2-201, ENIEC61204-3, EN61000-6-1/2/3/4, EN61000-3-2-3, UL62368-1, UL61010-2-201/-1-201, CSAC22.2No62368-1/No61010-2-201/No61010-1 standards, and certified by CE, CUL listed/recognized, RCM, CBscheme. The Acti9 iC60 range of Miniature Circuit Breakers is recommanded for its protection. The type of protection is 6A, C curve or 10A, B-curve. It has in the front face a LED indicating presence of DC output voltage, and a QR code for access to the latest technical documentation. Thanks to its compact housing, it can be installed either in enclosures or industrial panels by clipping on omega (DIN) rail. It brings energy to your automated systems. Designed for simple machines and applications, modular power supplies are primarily appreciated for their extreme compactness.

Features & Benefits


• QR code and LED indicator built into the front for fuss-free monitoring and maintenance

• Automatic restart saves time in the event of a short circuit or overload

• 89% efficiency at 240V AC means very little energy is wasted

• IP20 rating indicates protection against items over 12mm

Applications


• Water treatment plants

• Oil and gas industries

• Automated packaging systems

What size is this DIN rail power supply?


The component is designed to fit where space is limited. Its slim profile has compact dimensions of just 75 (H) x 45 (W) x 100mm (D).

Related links