Murrelektronik Limited Emparro Switched Mode DIN Rail Power Supply, 230V ac, 56V dc dc Output, 10A Output, 480W
- RS Stock No.:
- 146-6448
- Mfr. Part No.:
- 85439
- Brand:
- Murrelektronik Limited
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$714.07
(exc. GST)
$785.48
(inc. GST)
Units | Per unit |
---|---|
1 + | $714.07 |
- RS Stock No.:
- 146-6448
- Mfr. Part No.:
- 85439
- Brand:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Murrelektronik Limited switch mode DIN rail power supply has Emparro series. It has 1 phase and push-In spring clamp terminals.
Temperature range: -25 to +60 °C
Specifications
Attribute | Value |
---|---|
Series | Emparro |
Type | Switched Mode |
Electrical Phase | 1 |
Input Voltage | 230V ac |
AC or DC Output Voltage | dc |
Output Voltage | 56V dc |
Output Current | 10A |
Power Rating | 480W |
Number of Outputs | 1 |
Dimensions | 123 x 85 x 138mm |
Height | 123mm |
Depth | 138mm |
Width | 65mm |
Standards Met | EN 55011 B, EN 60950-1, EN 61000-3-2, EN 61204-3, SEMI F47 |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +60°C |
Related links
- Murrelektronik Limited Emparro Switched Mode DIN Rail Power...
- Murrelektronik Limited EMPARRO Switched Mode DIN Rail Power...
- Murrelektronik Limited Emparro Switched Mode DIN Rail Power...
- Murrelektronik Limited EMPARRO Switched Mode DIN Rail Power...
- Murrelektronik Limited EMPARRO Switched Mode DIN Rail Power...
- Murrelektronik Limited EMPARRO Switched Mode DIN Rail Power...
- Murrelektronik Limited EMPARRO Switched Mode DIN Rail Power...
- Murrelektronik Limited EMPARRO Switched Mode DIN Rail Power...