Murrelektronik Limited Emparro Switched Mode DIN Rail Power Supply, 230V ac, 15V dc dc Output, 10A Output, 120W
- RS Stock No.:
- 146-6445
- Mfr. Part No.:
- 85434
- Brand:
- Murrelektronik Limited
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$450.88
(exc. GST)
$495.97
(inc. GST)
Units | Per unit |
1 + | $450.88 |
- RS Stock No.:
- 146-6445
- Mfr. Part No.:
- 85434
- Brand:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Murrelektronik Limited switch mode DIN rail power supply has Emparro series. It has 1 phase and push-In spring clamp terminals.
Temperature range: -25 to +60 °C
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 15V dc |
Output Current | 10A |
AC or DC Output Voltage | dc |
Input Voltage | 230V ac |
Power Rating | 120W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 123mm |
Width | 50mm |
Depth | 138mm |
Series | Emparro |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +60°C |
Standards Met | EN 55011 B, EN 60950-1, EN 61000-3-2, EN 61204-3, SEMI F47 |
Related links
- RS PRO Switch Mode DIN Rail Power Supply 15V dc dc Output 15W
- RS PRO Switch Mode DIN Rail Power Supply 15V dc dc Output 30W
- RS PRO Switch Mode DIN Rail Power Supply 15V dc dc Output 120W
- Siemens LOGO!POWER Switch Mode DIN Rail Power Supply 15V dc dc Output 60W
- MEAN WELL HDR Switch Mode DIN Rail Power Supply 85 → 264 V ac 6.13A
- RS PRO Switch Mode DIN Rail Power Supply 15V dc dc Output 70W
- ABB DIN Rail Power Supplies
- Siemens LOGO!POWER Switch Mode DIN Rail Power Supply 15V dc dc Output 28.5W