Murrelektronik Limited EMPARRO Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 5A Output, 120W
- RS Stock No.:
- 123-6695
- Mfr. Part No.:
- 85440
- Brand:
- Murrelektronik Limited
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$613.93
(exc. GST)
$675.32
(inc. GST)
Units | Per unit |
1 + | $613.93 |
- RS Stock No.:
- 123-6695
- Mfr. Part No.:
- 85440
- Brand:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Emparro Power Supply 1 and 3 Phase
Murrelektroniks Emparro SMPS units have an efficiency rate of up to 95% keeping power loss and energy consumption to a minimum saving you money.
A higher efficiency rating results in minimum power loss, which equates to reduced operating costs. Emparros lower operating temperature reduces heat build-up in the cabinet ensuring that the device, and the components installed around it are not affected. Therefore, control cabinets with smaller dimensions can be used.
The device supplies up to 50% more power to start up higher loads and capacities without using another power supply.
The output voltage is controlled with a constant current when there is an overload. It is limited to 100% of the nominal current (or to 150% in Power boost mode). The power supply is then protected from damage.
A higher efficiency rating results in minimum power loss, which equates to reduced operating costs. Emparros lower operating temperature reduces heat build-up in the cabinet ensuring that the device, and the components installed around it are not affected. Therefore, control cabinets with smaller dimensions can be used.
The device supplies up to 50% more power to start up higher loads and capacities without using another power supply.
The output voltage is controlled with a constant current when there is an overload. It is limited to 100% of the nominal current (or to 150% in Power boost mode). The power supply is then protected from damage.
Features and Benefits
• 150% power boost for at least 4 seconds
• Slim design
• Metal housing with protective EMC characteristics
• High mains failure bridging time
• Derating only at 60°C
• Seven different models provide solutions for many applications
• Efficiency up to 95%
• Slim design
• Metal housing with protective EMC characteristics
• High mains failure bridging time
• Derating only at 60°C
• Seven different models provide solutions for many applications
• Efficiency up to 95%
Product Application Information
The wide input voltage range makes Emparro suitable for worldwide use.
Switch Mode - Murrelektronik
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 5A |
AC or DC Output Voltage | dc |
Input Voltage | 230V ac |
Power Rating | 120W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 123mm |
Width | 50mm |
Depth | 138mm |
Series | EMPARRO |
MTBF | >500000h |
Standards Met | cULus, cULus Recognised, DNC, EN 55011 B, EN 60715, EN 60950-1, EN 61000-3-2, EN 61204-3, GL, SEMI F47 |
Maximum Temperature | +60°C |
Special Features | Efficient, Reliable, Rugged |
Output Voltage Adjustment Range | 24 → 28V |
Minimum Temperature | -25°C |
Ripple And Noise | 50mV ac |
Mounting Type | DIN Rail Mount |
Related links
- Murrelektronik Limited EMPARRO Switch Mode DIN Rail Power Supply...
- Murrelektronik Limited Emparro Switch Mode DIN Rail Power Supply...
- Murrelektronik Limited Emparro Switch Mode DIN Rail Power Supply...
- Murrelektronik Limited EMPARRO Switch Mode DIN Rail Power Supply...
- Murrelektronik Limited Emparro Switch Mode DIN Rail Power Supply...
- Murrelektronik Limited EMPARRO Switch Mode DIN Rail Power Supply...
- ABB DIN Rail Power Supplies
- Block DIN Rail Power Supplies