Italtronic DIN Rail Enclosure Type 6M XTS Compact Series, ABS 32.2 mm 90 mm DIN Rail Enclosure 106.2mm

Subtotal (1 unit)*

$30.40

(exc. GST)

$33.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.40

*price indicative

RS Stock No.:
918-8950
Mfr. Part No.:
35.0614000.BL
Brand:
Italtronic
Find similar products by selecting one or more attributes.
Select all

Brand

Italtronic

Enclosure Type

DIN Rail

Product Type

DIN Rail Enclosure

Body Material

ABS

DIN Rail Type

Enclosure Kit

Length

90mm

Width

106.2mm

Colour

Grey

Series

6M XTS Compact

Internal Mount Type

DIN Rail

Height

32.2mm

Hazardous Area Certification

No

Standards/Approvals

RoHS, REACH

Terminal Type

PCB Terminal

COO (Country of Origin):
IT

Modulbox XTS Compact


The Modulbox Compact XTS is a DIN Rail mountable enclosure made from a self-extinguishing PC/ABS blend. This new addition to the Italtronic range has its height reduced to approximately 32 mm. That apart, it is similar to the Modulbox XTS enclosure and can be equipped with the same electronic boards. With simple spacers or pins, another PCB can be fitted to the top of the enclosure.

The Modulbox Compact XTS is available in 24 enclosure kits divided into 3 versions.

Features and Benefits


Version A allows terminal blocks/connectors to be mounted on either side of the enclosure

Version B has one open side for terminal blocks/connectors and one high shoulder to increase internal volume for components

Version C has two high shoulders offering increased volume for components

All 3 have a top panel produced as part of the mould (non-removable)

Applications


The Modulbox XTS Compact is designed for use in various electronic and electrical applications. It can be hooked on the GUIDE EN 60715 (made in conformity with standard DIN 38880) or can be fixed to the wall.

Note

Versions A and B utilise the terminal covers used with the standard Modulbox XTS.

Supplied with

Base, cover and DIN Rail hook.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy