Italtronic DIN Rail Enclosure Enclosure Type 2M XTS Compact Series , 90 x 32.2mm, ABS DIN Rail Enclosure
- RS Stock No.:
- 918-8913
- Mfr. Part No.:
- 35.0212000.BL
- Brand:
- Italtronic
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$16.12
(exc. GST)
$17.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $16.12 |
- RS Stock No.:
- 918-8913
- Mfr. Part No.:
- 35.0212000.BL
- Brand:
- Italtronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Modulbox XTS Compact
The Modulbox Compact XTS is a DIN Rail mountable enclosure made from a self-extinguishing PC/ABS blend. This new addition to the Italtronic range has its height reduced to approximately 32 mm. That apart, it is similar to the Modulbox XTS enclosure and can be equipped with the same electronic boards. With simple spacers or pins, another PCB can be fitted to the top of the enclosure.
The Modulbox Compact XTS is available in 24 enclosure kits divided into 3 versions.
The Modulbox Compact XTS is available in 24 enclosure kits divided into 3 versions.
Features and Benefits
Version A allows terminal blocks/connectors to be mounted on either side of the enclosure
Version B has one open side for terminal blocks/connectors and one high shoulder to increase internal volume for components
Version C has two high shoulders offering increased volume for components
All 3 have a top panel produced as part of the mould (non-removable)
Version B has one open side for terminal blocks/connectors and one high shoulder to increase internal volume for components
Version C has two high shoulders offering increased volume for components
All 3 have a top panel produced as part of the mould (non-removable)
Applications
The Modulbox XTS Compact is designed for use in various electronic and electrical applications. It can be hooked on the GUIDE EN 60715 (made in conformity with standard DIN 38880) or can be fixed to the wall.
Note
Versions A and B utilise the terminal covers used with the standard Modulbox XTS.
Supplied with
Base, cover and DIN Rail hook.
Specifications
Attribute | Value |
---|---|
Enclosure Type | DIN Rail Enclosure |
Body Material | ABS |
Length | 90mm |
Dimensions | 90 x 32.2mm |
Height | 32.2mm |
Colour | Grey |
Series | 2M XTS Compact |
Standards Met | EN 60715 |
Related links
- Italtronic DIN Rail Enclosure Enclosure Type 2M XTS Compact Series...
- Italtronic DIN Rail Enclosure Enclosure Type 4M XTS Compact Series...
- Italtronic DIN Rail Enclosure Enclosure Type 9M XTS Compact Series...
- Italtronic DIN Rail Enclosure Enclosure Type 5M XTS Compact Series...
- Italtronic DIN Rail Enclosure Enclosure Type 12M XTS Compact...
- Italtronic DIN Rail Enclosure Enclosure Type 3M XTS Compact Series...
- Italtronic DIN Rail Enclosure Enclosure Type 8M XTS Compact Series...
- Italtronic DIN Rail Enclosure Enclosure Type 6M XTS Compact Series...