Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 45 G 3-3 KMGY Series , 99 x 45 x 114.5mm, Polyamide Electronic
- RS Stock No.:
- 858-6599
- Mfr. Part No.:
- 2713926
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 05/08/2024
Price (ex. GST) 1 Box of 10
$359.78
(exc. GST)
$395.76
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $359.78 | $35.978 |
*price indicative
- RS Stock No.:
- 858-6599
- Mfr. Part No.:
- 2713926
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN rail housing, Complete housing with metal foot catch, tall design, without vents, width: 45 mm, height: 99 mm, depth: 114.5 mm, color: light gray (7035)
Specifications
Attribute | Value |
---|---|
Enclosure Type | DIN Rail Enclosure |
Body Material | Polyamide |
Length | 99mm |
Width | 45mm |
Dimensions | 99 x 45 x 114.5mm |
Height | 114.5mm |
Maximum Terminals | 48 |
Colour | Grey |
Series | ME MAX 45 G 3-3 KMGY |
Minimum Operating Temperature | -40°C |
Related links
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 45 G 2-2...
- Phoenix Contact Electronic Housing Enclosure Type ME MAX 45 3-3...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 45 G...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 90 3-3...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 90 G 3-3...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 45 U-U1...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 90 2-2...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 90 U-U1...