Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 90 G 3-3 KMGY Series , 99 x 90 x 114.5mm, Polyamide Electronic
- RS Stock No.:
- 858-6439
- Mfr. Part No.:
- 2200532
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 13/06/2024
Added
Price (ex. GST) 1 Box of 10
$471.43
(exc. GST)
$518.57
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $471.43 | $47.143 |
*price indicative |
- RS Stock No.:
- 858-6439
- Mfr. Part No.:
- 2200532
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN rail housing, Complete housing with metal foot catch, tall design, without vents, width: 90 mm, height: 99 mm, depth: 114.5 mm, color: light gray (7035)
Specifications
Attribute | Value |
---|---|
Enclosure Type | DIN Rail Enclosure |
Body Material | Polyamide |
Length | 99mm |
Dimensions | 99 x 90 x 114.5mm |
Width | 90mm |
Height | 114.5mm |
Maximum Terminals | 96 |
Colour | Grey |
Series | ME MAX 90 G 3-3 KMGY |
Minimum Operating Temperature | -40°C |
Related links
- RS PRO Extended Walls Sides 53.4 x 90 x 58mm, Polycarbonate DIN...
- RS PRO Solid Top Enclosure Type Polycarbonate DIN Rail Enclosure Kit
- RS PRO Solid Top Enclosure Type Polycarbonate DIN Rail Enclosure
- Phoenix Contact Vented Enclosure Type ME MAX 22.5 2-2 DEV-KIT KMGY...
- CAMDENBOSS Open Top Enclosure Type CDIB Series Polycarbonate DIN...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 3-U1...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5-F G...
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 45 SF G...