Phoenix Contact Latching Cover Enclosure Type, Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 254-4825
- Mfr. Part No.:
- 2896432
- Brand:
- Phoenix Contact
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$6.108
(exc. GST)
$6.719
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $6.108 | $61.08 |
*price indicative
- RS Stock No.:
- 254-4825
- Mfr. Part No.:
- 2896432
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Housing cover is DIN rail housing for use in distribution boards in accordance with DIN 43880. Coordinated housing and connection system for faster device development. It is available in overall widths from one to nine HP.
Variety of connection technology
Tool-free mounting
Can be mounted on the DIN rail or the wall
Tool-free mounting
Can be mounted on the DIN rail or the wall
Specifications
Attribute | Value |
---|---|
Enclosure Type | Latching Cover |
Body Material | Polycarbonate |
Length | 53.6mm |
Related links
- Phoenix Contact DIN Rail Housing Enclosure Type, Polycarbonate DIN...
- Phoenix Contact Upper Housing Part Enclosure Type, Polycarbonate...
- CAMDENBOSS Vertical Enclosure Type CVB Series , 45 x 82 x 90mm,...
- Italtronic Solid Top Enclosure Type, ABS, Polycarbonate DIN Rail...
- RS PRO Open Top, Vented Sides Enclosure Type, 212.1 x 90 x 58mm,...
- CAMDENBOSS Solid Top Enclosure Type CNMB Series , 160 x 58 x 90mm,...
- CAMDENBOSS Vented Enclosure Type CNMB Series , 53 x 58 x 90mm,...
- CAMDENBOSS Vented Enclosure Type CNMB Series , 36 x 58 x 90mm,...